
CORE1553-DEV-KIT-2 | |
|---|---|
DigiKey Part Number | CORE1553-DEV-KIT-2-ND |
Manufacturer | |
Manufacturer Product Number | CORE1553-DEV-KIT-2 |
Description | KIT DEVELOPMENT FOR IP CORE1553 |
Customer Reference | |
Detailed Description | Fusion FPGA Core1553 Core1553, M1AFS1500 Fusion® FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Fusion FPGA Core1553 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | Core1553, M1AFS1500 | |
Interconnect System | - | |
Suggested Programming Environment | Libero SoC | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

