
COM20020I-DZD | |
|---|---|
DigiKey Part Number | 638-1001-5-ND |
Manufacturer | |
Manufacturer Product Number | COM20020I-DZD |
Description | IC CTRLR LAN UNIV 2KX8 28-PLCC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARCNET Controller ARCNET 878.1 Parallel Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | COM20020I-DZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | ARCNET | |
Function | Controller | |
Interface | Parallel | |
Standards | ARCNET 878.1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.07000 | kr.181.07 |
| 25 | kr.150.78360 | kr.3,769.59 |
| 100 | kr.137.08760 | kr.13,708.76 |
| Unit Price without VAT: | kr.181.07000 |
|---|---|
| Unit Price with VAT: | kr.226.33750 |

