
CL25N8-G | |
|---|---|
DigiKey Part Number | CL25N8-GTR-ND - Tape & Reel (TR) CL25N8-GCT-ND - Cut Tape (CT) CL25N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL25N8-G |
Description | IC LED DRVR LINEAR 25MA TO243AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Dimming 25mA TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | CL25N8-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 90V | |
Voltage - Output | 90V | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | - | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | TO-243AA (SOT-89) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 25 | kr.2.95800 | kr.73.95 |
| 100 | kr.2.70060 | kr.270.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.70060 | kr.5,401.20 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |


