
CDLL992B | |
|---|---|
DigiKey Part Number | CDLL992B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL992B |
Description | DIODE ZENER 200V 500MW DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | CDLL992B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 2500 Ohms | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | kr.21.47621 | kr.4,187.86 |
| Unit Price without VAT: | kr.21.47621 |
|---|---|
| Unit Price with VAT: | kr.26.84526 |

