Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL967D | |
|---|---|
DigiKey Part Number | 150-CDLL967D-ND |
Manufacturer | |
Manufacturer Product Number | CDLL967D |
Description | DIODE ZENER 18V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | kr.39.24987 | kr.6,162.23 |
| Unit Price without VAT: | kr.39.24987 |
|---|---|
| Unit Price with VAT: | kr.49.06234 |


