Parametric Equivalent

CDLL6486 | |
|---|---|
DigiKey Part Number | CDLL6486-ND |
Manufacturer | |
Manufacturer Product Number | CDLL6486 |
Description | DIODE ZENER 3.6V 1.5W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1.5 W ±5% Surface Mount DO-213AB |
EDA/CAD Models | CDLL6486 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.77.35290 | kr.7,735.29 |
| Unit Price without VAT: | kr.77.35290 |
|---|---|
| Unit Price with VAT: | kr.96.69113 |


