CDLL6309 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.23.34089
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.51.89010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.52.27590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.129.05070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.130.01520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.161.32870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.162.22950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.57.09843
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.57.99900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.182.80550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.183.70510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.182.80550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.183.70510
Datasheet
Zener Diode 2.4 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL6309

DigiKey Part Number
CDLL6309-ND
Manufacturer
Manufacturer Product Number
CDLL6309
Description
DIODE ZENER 2.4V 500MW DO213AA
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.78.18880kr.7,818.88
Unit Price without VAT:kr.78.18880
Unit Price with VAT:kr.97.73600