
CDLL5920B | |
|---|---|
DigiKey Part Number | CDLL5920B-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5920B |
Description | DIODE ZENER 6.2V 1.25W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.25 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL5920B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5920BUR-1 | Microchip Technology | 0 | 1N5920BUR-1-ND | kr.28.70498 | Parametric Equivalent |
| CDLL5920C | Microchip Technology | 0 | CDLL5920C-ND | kr.51.06372 | Parametric Equivalent |
| CDLL5920D | Microchip Technology | 0 | CDLL5920D-ND | kr.76.35140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 241 | kr.28.70494 | kr.6,917.89 |
| Unit Price without VAT: | kr.28.70494 |
|---|---|
| Unit Price with VAT: | kr.35.88118 |


