
CDLL5712 | |
|---|---|
DigiKey Part Number | CDLL5712-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5712 |
Description | DIODE SCHOTTKY 20V 75MA DO213AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 75mA Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | CDLL5712 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 75mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 35 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 150 nA @ 16 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | kr.22.76217 | kr.4,188.24 |
| Unit Price without VAT: | kr.22.76217 |
|---|---|
| Unit Price with VAT: | kr.28.45271 |

