Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL5537D | |
|---|---|
DigiKey Part Number | 150-CDLL5537D-ND |
Manufacturer | |
Manufacturer Product Number | CDLL5537D |
Description | DIODE ZENER 17V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 nA @ 15.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.90.27720 | kr.9,027.72 |
| Unit Price without VAT: | kr.90.27720 |
|---|---|
| Unit Price with VAT: | kr.112.84650 |


