Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4769A/TR | |
|---|---|
DigiKey Part Number  | 150-CDLL4769A/TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CDLL4769A/TR  | 
Description  | DIODE ZENER 9.1V 500MW DO213AA  | 
Manufacturer Standard Lead Time  | 37 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 9.1 V 500 mW ±5% Surface Mount DO-213AA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 350 Ohms  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 6 V  | |
Operating Temperature  | -55°C ~ 100°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-213AA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.970.88320 | kr.97,088.32 | 
| Unit Price without VAT: | kr.970.88320 | 
|---|---|
| Unit Price with VAT: | kr.1,213.60400 | 


