CDLL4624C/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.01051
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.42850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.26440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.116.83370
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.117.66960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.163.06540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.163.90130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.203.95960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.204.79550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.170.20210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.171.10360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.213.73450
Datasheet
Zener Diode 4.7 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4624C/TR

DigiKey Part Number
150-CDLL4624C/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDLL4624C/TR
Description
DIODE ZENER 4.7V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
1550 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
115kr.46.10365kr.5,301.92
Manufacturers Standard Package
Unit Price without VAT:kr.46.10365
Unit Price with VAT:kr.57.62956