CDLL3154 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.84198
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.84198
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.84198
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.101.87280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.84198
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.203.64700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.42.84198
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.407.49140
Datasheet
Zener Diode 8.4 V 500 mW ±4.7% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL3154

DigiKey Part Number
CDLL3154-ND
Manufacturer
Manufacturer Product Number
CDLL3154
Description
DIODE ZENER 8.4V 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 8.4 V 500 mW ±4.7% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 5.5 V
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±4.7%
Supplier Device Package
DO-213AA
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3155UR-1Microchip Technology01N3155UR-1-NDkr.42.84198Parametric Equivalent
1N3156UR-1Microchip Technology01N3156UR-1-NDkr.42.84198Parametric Equivalent
CDLL3155Microchip Technology0CDLL3155-NDkr.42.84198Parametric Equivalent
CDLL3155AMicrochip Technology0CDLL3155A-NDkr.101.87280Parametric Equivalent
CDLL3156Microchip Technology0CDLL3156-NDkr.42.84198Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
143kr.42.84168kr.6,126.36
Unit Price without VAT:kr.42.84168
Unit Price with VAT:kr.53.55210