
| CD936 | |
|---|---|
| DigiKey Part Number | 150-CD936-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | CD936 | 
| Description | DIODE ZENER TEMP COMPENSATED | 
| Manufacturer Standard Lead Time | 59 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 9 V ±5% Surface Mount Die | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Impedance (Max) (Zzt) | 30 Ohms | |
| Operating Temperature | 0°C ~ 75°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | Die | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.67.00860 | kr.6,700.86 | 
| Unit Price without VAT: | kr.67.00860 | 
|---|---|
| Unit Price with VAT: | kr.83.76075 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark