
CD5712 | |
|---|---|
DigiKey Part Number | 150-CD5712-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD5712 |
Description | DIODE SCHOTTKY 16V 35MA DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 16 V 35mA Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Average Rectified (Io) | 35mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 35 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 150 nA @ 16 V | |
Capacitance @ Vr, F | 1.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Die | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 667 | kr.8.03750 | kr.5,361.01 |
| Unit Price without VAT: | kr.8.03750 |
|---|---|
| Unit Price with VAT: | kr.10.04688 |

