Parametric Equivalent

CD5383A | |
|---|---|
DigiKey Part Number | 150-CD5383A-ND |
Manufacturer | |
Manufacturer Product Number | CD5383A |
Description | DIODE ZENER 150V 5W DIE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 5 W ±5% Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 330 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 114 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | kr.31.57168 | kr.5,272.47 |
| Unit Price without VAT: | kr.31.57168 |
|---|---|
| Unit Price with VAT: | kr.39.46460 |


