
CD3822A | |
|---|---|
DigiKey Part Number | 150-CD3822A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD3822A |
Description | DIODE ZENER 3.6V DIE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 193 | kr.27.32782 | kr.5,274.27 |
| Unit Price without VAT: | kr.27.32782 |
|---|---|
| Unit Price with VAT: | kr.34.15978 |

