
CAP1296-1-SL-TR | |
|---|---|
DigiKey Part Number | CAP1296-1-SL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAP1296-1-SL-TR |
Description | IC TOUCH SENSOR CAP 6CH 14SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAP1296-1-SL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 6 | |
Interface | I2C, SMBus | |
Resolution | 8 b | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | kr.4.88682 | kr.12,705.73 |
| Unit Price without VAT: | kr.4.88682 |
|---|---|
| Unit Price with VAT: | kr.6.10853 |


