
CAP1106-1-AIA-TR | |
|---|---|
DigiKey Part Number | CAP1106-1-AIA-TR-ND - Tape & Reel (TR) CAP1106-1-AIA-TRCT-ND - Cut Tape (CT) CAP1106-1-AIA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAP1106-1-AIA-TR |
Description | IC TOUCH SENSOR 6CH 10VDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAP1106-1-AIA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 6 | |
LED Driver Channels | - | |
Interface | I2C, SMBus | |
Resolution | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 25 | kr.5.59400 | kr.139.85 |
| 100 | kr.5.07970 | kr.507.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.07971 | kr.25,398.55 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |


