
| A3P600-1FGG256I | |
|---|---|
| DigiKey Part Number | A3P600-1FGG256I-ND | 
| Manufacturer | |
| Manufacturer Product Number | A3P600-1FGG256I | 
| Description | IC FPGA 177 I/O 256FBGA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | ProASIC3 Field Programmable Gate Array (FPGA) IC 177 110592 256-LBGA | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Total RAM Bits | 110592 | |
| Number of I/O | 177 | |
| Number of Gates | 600000 | |
| Voltage - Supply | 1.425V ~ 1.575V | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 100°C (TJ) | |
| Package / Case | ||
| Supplier Device Package | 256-FPBGA (17x17) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 90 | kr.457.92211 | kr.41,212.99 | 
| Unit Price without VAT: | kr.457.92211 | 
|---|---|
| Unit Price with VAT: | kr.572.40264 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark