
AX1000-FGG896 | |
|---|---|
DigiKey Part Number | 150-AX1000-FGG896-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AX1000-FGG896 |
Description | IC FPGA 516 I/O 896FBGA |
Customer Reference | |
Detailed Description | Axcelerator Field Programmable Gate Array (FPGA) IC 516 165888 896-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 18144 | |
Total RAM Bits | 165888 | |
Number of I/O | 516 | |
Number of Gates | 1000000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 896-FBGA (31x31) | |
Base Product Number |

