
AVR16DU28T-I/STX | |
|---|---|
DigiKey Part Number | 150-AVR16DU28T-I/STXTR-ND - Tape & Reel (TR) 150-AVR16DU28T-I/STXCT-ND - Cut Tape (CT) 150-AVR16DU28T-I/STXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR16DU28T-I/STX |
Description | 16KB, 2KB SRAM, 24MHZ, USB, 10B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DU Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 256 x 8 |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 17x10b |
Core Processor AVR | Oscillator Type External, Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, SMBus, SPI, UART/USART, USB | Supplier Device Package 28-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 28-VFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 25 | kr.6.69240 | kr.167.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | kr.5.70600 | kr.18,829.80 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

