
AVR128DA64T-I/PT | |
|---|---|
DigiKey Part Number | 150-AVR128DA64T-I/PTTR-ND - Tape & Reel (TR) 150-AVR128DA64T-I/PTCT-ND - Cut Tape (CT) 150-AVR128DA64T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR128DA64T-I/PT |
Description | IC MCU 8BIT 128KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b; D/A 1x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 64-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 55 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.10000 | kr.14.10 |
| 25 | kr.13.73040 | kr.343.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.11.66620 | kr.13,999.44 |
| Unit Price without VAT: | kr.14.10000 |
|---|---|
| Unit Price with VAT: | kr.17.62500 |




