AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 64-QFN (9x9)

ATXMEGA64D3-MHR

DigiKey Part Number
ATXMEGA64D3-MHRTR-ND - Tape & Reel (TR)
ATXMEGA64D3-MHRCT-ND - Cut Tape (CT)
ATXMEGA64D3-MHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATXMEGA64D3-MHR
Description
IC MCU 8/16BIT 64KB FLASH 64QFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ATXMEGA64D3-MHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8/16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.334
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.24000kr.35.24
25kr.32.34280kr.808.57
100kr.29.25650kr.2,925.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.29.25661kr.117,026.44
Manufacturers Standard Package
Unit Price without VAT:kr.35.24000
Unit Price with VAT:kr.44.05000