

ATXMEGA64D3-MHR | |
|---|---|
DigiKey Part Number | ATXMEGA64D3-MHRTR-ND - Tape & Reel (TR) ATXMEGA64D3-MHRCT-ND - Cut Tape (CT) ATXMEGA64D3-MHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXMEGA64D3-MHR |
Description | IC MCU 8/16BIT 64KB FLASH 64QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® D3 Microcontroller IC 8/16-Bit 32MHz 64KB (32K x 16) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA64D3-MHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8/16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.24000 | kr.35.24 |
| 25 | kr.32.34280 | kr.808.57 |
| 100 | kr.29.25650 | kr.2,925.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.29.25661 | kr.117,026.44 |
| Unit Price without VAT: | kr.35.24000 |
|---|---|
| Unit Price with VAT: | kr.44.05000 |





