

ATXMEGA256A3U-AUR | |
|---|---|
DigiKey Part Number | ATXMEGA256A3U-AURTR-ND - Tape & Reel (TR) ATXMEGA256A3U-AURCT-ND - Cut Tape (CT) ATXMEGA256A3U-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXMEGA256A3U-AUR |
Description | IC MCU 8/16BIT 256KB FLSH 64TQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® A3U Microcontroller IC 8/16-Bit 32MHz 256KB (128K x 16) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA256A3U-AUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8/16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (14x14) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.18000 | kr.60.18 |
| 25 | kr.55.29800 | kr.1,382.45 |
| 100 | kr.49.96110 | kr.4,996.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.49.96116 | kr.49,961.16 |
| Unit Price without VAT: | kr.60.18000 |
|---|---|
| Unit Price with VAT: | kr.75.22500 |


