ATWINC3400-MR210CA122-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC3400-MR210CA122-T

DigiKey Part Number
ATWINC3400-MR210CA122-TTR-ND - Tape & Reel (TR)
ATWINC3400-MR210CA122-TCT-ND - Cut Tape (CT)
ATWINC3400-MR210CA122-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATWINC3400-MR210CA122-T
Description
RF TXRX MODULE WIFI CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ATWINC3400-MR210CA122-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
18.3dBm
Sensitivity
-95dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
63.9mA
Current - Transmitting
232mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
36-SMD Module
Firmware Version
1.2.2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.91.78000kr.91.78
25kr.83.14040kr.2,078.51
100kr.80.36700kr.8,036.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.78.69026kr.39,345.13
Manufacturers Standard Package
Unit Price without VAT:kr.91.78000
Unit Price with VAT:kr.114.72500