
ATSMARTPLUG-US | |
|---|---|
DigiKey Part Number | ATSMARTPLUG-US-ND |
Manufacturer | |
Manufacturer Product Number | ATSMARTPLUG-US |
Description | WIFI ENABLED POWER PLUG. US VER |
Customer Reference | |
Detailed Description | ATM90E26, ATSAMW25 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATM90E26, ATSAMW25 | |
Note | - |


