

ATSHA204A-SSHCZ-T | |
|---|---|
DigiKey Part Number | ATSHA204A-SSHCZ-TTR-ND - Tape & Reel (TR) ATSHA204A-SSHCZ-TCT-ND - Cut Tape (CT) ATSHA204A-SSHCZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSHA204A-SSHCZ-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATSHA204A-SSHCZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 25 | kr.2.70080 | kr.67.52 |
| 100 | kr.2.57200 | kr.257.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.57200 | kr.10,288.00 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |




