

ATSENSE101A-SUR | |
---|---|
DigiKey Part Number | ATSENSE101A-SURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSENSE101A-SUR |
Description | IC AFE 3 CHAN 24BIT 20SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 24 Bit 2.5 mW 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATSENSE101A-SUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 3 | |
Power (Watts) | 2.5 mW | |
Voltage - Supply, Analog | 2.7V ~ 2.9V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.21.04000 | kr.31,560.00 |
Unit Price without VAT: | kr.21.04000 |
---|---|
Unit Price with VAT: | kr.26.30000 |