


ATSAML11D14A-YUT | |
|---|---|
DigiKey Part Number | ATSAML11D14A-YUTTR-ND - Tape & Reel (TR) ATSAML11D14A-YUTCT-ND - Cut Tape (CT) ATSAML11D14A-YUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAML11D14A-YUT |
Description | IC MCU 32BIT 16KB FLASH 24SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 SAM L11 Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATSAML11D14A-YUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.63V | |
Data Converters | A/D 5x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SSOP | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.78000 | kr.16.78 |
| 25 | kr.15.36760 | kr.384.19 |
| 100 | kr.13.95310 | kr.1,395.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.95319 | kr.20,929.78 |
| Unit Price without VAT: | kr.16.78000 |
|---|---|
| Unit Price with VAT: | kr.20.97500 |

