
ATSAMHA1G15A-MBT | |
|---|---|
DigiKey Part Number | ATSAMHA1G15A-MBT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMHA1G15A-MBT |
Description | IC MCU 32BIT 32KB FLASH 48VQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM HA1, Functional Safety (FuSa) Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus SBC, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0V ~ 3.8V | |
Data Converters | A/D 13x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |

