


ATSAMD21E16LMOTOR | |
|---|---|
DigiKey Part Number | ATSAMD21E16LMOTOR-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD21E16LMOTOR |
Description | ATSAMD21E16L EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATSAMD21E16L SAM D, Functional Safety (FuSa) ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | - | |
Utilized IC / Part | ATSAMD21E16L | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.555.68000 | kr.555.68 |
| Unit Price without VAT: | kr.555.68000 |
|---|---|
| Unit Price with VAT: | kr.694.60000 |



