

ATSAMD20J18A-AUES | |
|---|---|
DigiKey Part Number | ATSAMD20J18A-AUES-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD20J18A-AUES |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD20J18A-AUES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 20x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.17.98793 | kr.14,390.34 |
| Unit Price without VAT: | kr.17.98793 |
|---|---|
| Unit Price with VAT: | kr.22.48491 |






