
ATSAMD20E15B-MU | |
|---|---|
DigiKey Part Number | ATSAMD20E15B-MU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD20E15B-MU |
Description | IC MCU 32BIT 32KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ SAM D20E Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD20E15B-MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 25 | kr.12.47440 | kr.311.86 |
| 100 | kr.11.31680 | kr.1,131.68 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

