ATSAMB11G18A-MU-Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 486
Unit Price: kr.17.43000
Datasheet

MFR Recommended


Microchip Technology
In Stock: 465
Unit Price: kr.17.23000
Datasheet

MFR Recommended


Microchip Technology
In Stock: 273
Unit Price: kr.14.40000
Datasheet
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 48-VFQFN Exposed Pad

ATSAMB11G18A-MU-Y

DigiKey Part Number
ATSAMB11G18A-MU-Y-ND
Manufacturer
Manufacturer Product Number
ATSAMB11G18A-MU-Y
Description
IC RF TXRX+MCU BLE 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATSAMB11G18A-MU-Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
3.5dBm
Sensitivity
-96dBm
Memory Size
256kB Flash, 128kB ROM, 128kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
30
Voltage - Supply
2.3V ~ 4.3V
Current - Receiving
4.2mA
Current - Transmitting
3mA ~ 4mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable