
ATSAM4S4BB-ANR | |
|---|---|
DigiKey Part Number | ATSAM4S4BB-ANR-TR-ND - Tape & Reel (TR) ATSAM4S4BB-ANR-CT-ND - Cut Tape (CT) ATSAM4S4BB-ANR-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAM4S4BB-ANR |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4S4BB-ANR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 11x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.49000 | kr.35.49 |
| 25 | kr.32.40720 | kr.810.18 |
| 100 | kr.29.38510 | kr.2,938.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.29.38519 | kr.44,077.79 |
| Unit Price without VAT: | kr.35.49000 |
|---|---|
| Unit Price with VAT: | kr.44.36250 |

