
ATSAM4CMP32CB-AUTR | |
|---|---|
DigiKey Part Number | 150-ATSAM4CMP32CB-AUTR-ND - Tape & Reel (TR) 150-ATSAM4CMP32CB-AUTRCT-ND - Cut Tape (CT) 150-ATSAM4CMP32CB-AUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAM4CMP32CB-AUTR |
Description | IC MCU 32BIT 2MB FLASH 100TQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F SAM4CM Microcontroller IC 32-Bit Dual-Core 120MHz 2MB (2M x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 120MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 6x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.03000 | kr.88.03 |
| 25 | kr.80.69640 | kr.2,017.41 |
| 100 | kr.73.04540 | kr.7,304.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.73.04525 | kr.73,045.25 |
| Unit Price without VAT: | kr.88.03000 |
|---|---|
| Unit Price with VAT: | kr.110.03750 |

