ARM® Cortex®-M3 SAM3X Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 144-BGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 SAM3X Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 144-BGA (13x13)
Microchip Ethernet of Everything | Digi-Key Daily

ATSAM3X4EA-CU

DigiKey Part Number
ATSAM3X4EA-CU-ND
Manufacturer
Manufacturer Product Number
ATSAM3X4EA-CU
Description
IC MCU 32BIT 256KB FLASH 144BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 SAM3X Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 144-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
ATSAM3X4EA-CU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
84MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, Memory Card, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
103
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
68K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-BGA (13x13)
Package / Case
144-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
184kr.70.02304kr.12,884.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.70.02304
Unit Price with VAT:kr.87.52880