
ATMXT112UD-MAURHA1 | |
|---|---|
DigiKey Part Number | 150-ATMXT112UD-MAURHA1TR-ND - Tape & Reel (TR) 150-ATMXT112UD-MAURHA1CT-ND - Cut Tape (CT) 150-ATMXT112UD-MAURHA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMXT112UD-MAURHA1 |
Description | IC MAXTOUCH TOUCHSCREEN CTLR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller I2C, SPI Interface 56-XQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | - | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-XFQFN Exposed Pad | |
Supplier Device Package | 56-XQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.16000 | kr.20.16 |
| 25 | kr.18.43200 | kr.460.80 |
| 100 | kr.16.76800 | kr.1,676.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.16.76810 | kr.67,072.40 |
| Unit Price without VAT: | kr.20.16000 |
|---|---|
| Unit Price with VAT: | kr.25.20000 |

