


ATMEGA329PV-10AUR | |
|---|---|
DigiKey Part Number | ATMEGA329PV-10AURTR-ND - Tape & Reel (TR) ATMEGA329PV-10AURCT-ND - Cut Tape (CT) ATMEGA329PV-10AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATMEGA329PV-10AUR |
Description | IC MCU 8BIT 32KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 32KB (16K x 16) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATMEGA329PV-10AUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | SPI, UART/USART, USI | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (14x14) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.92000 | kr.43.92 |
| 25 | kr.40.25200 | kr.1,006.30 |
| 100 | kr.36.32950 | kr.3,632.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.36.32950 | kr.36,329.50 |
| Unit Price without VAT: | kr.43.92000 |
|---|---|
| Unit Price with VAT: | kr.54.90000 |




