Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.6 CFM (0.129m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GM0503PFV2-8

DigiKey Part Number
GM0503PFV2-8-ND
Manufacturer
Manufacturer Product Number
GM0503PFV2-8
Description
FAN AXIAL 30X10MM VAPO 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.6 CFM (0.129m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
4.6 CFM (0.129m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
-
Noise
20.0dB(A)
Power (Watts)
450 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.019 lb (8.62 g)
Current Rating (Amps)
0.090A
Voltage Range
3 ~ 6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.