

ATF1504AS-7AX100 | |
|---|---|
DigiKey Part Number | ATF1504AS-7AX100-ND |
Manufacturer | |
Manufacturer Product Number | ATF1504AS-7AX100 |
Description | IC CPLD 64MC 7.5NS 100TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1504AS-7AX100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Macrocells | 64 | |
Number of I/O | 64 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.54000 | kr.59.54 |
| 25 | kr.54.14080 | kr.1,353.52 |
| 100 | kr.52.08300 | kr.5,208.30 |
| Unit Price without VAT: | kr.59.54000 |
|---|---|
| Unit Price with VAT: | kr.74.42500 |


