


ATCRYPTOAUTH-XPRO-B | |
|---|---|
DigiKey Part Number | ATCRYPTOAUTH-XPRO-B-ND |
Manufacturer | |
Manufacturer Product Number | ATCRYPTOAUTH-XPRO-B |
Description | EVAL BRD FOR ATAES132A ATECC508A |
Customer Reference | |
Detailed Description | ATAES132A, ATECC508A, ATECC608A, ATSHA204A CryptoAuthentication™ Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | ATAES132A, ATECC508A, ATECC608A, ATSHA204A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


