

ATARFID-EK2 | |
|---|---|
DigiKey Part Number | ATARFID-EK2-ND |
Manufacturer | |
Manufacturer Product Number | ATARFID-EK2 |
Description | KIT BOARD 2 RFID IDIC GIS 134KHZ |
Customer Reference | |
Detailed Description | ATA5575, ATA5577 - RFID Reader 134.2kHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 134.2kHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ATA5575, ATA5577 | |
Note | - |

