RF Transmitter ASK, FSK 868MHz ~ 928MHz 5.5dBm 50kBaud PCB, Surface Mount Antenna 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transmitter ASK, FSK 868MHz ~ 928MHz 5.5dBm 50kBaud PCB, Surface Mount Antenna 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

ATA8403C-6AQY-66

DigiKey Part Number
ATA8403C-6AQY-66TR-ND - Tape & Reel (TR)
ATA8403C-6AQY-66CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATA8403C-6AQY-66
Description
RF TX IC ASK 868-928MHZ 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Transmitter ASK, FSK 868MHz ~ 928MHz 5.5dBm 50kBaud PCB, Surface Mount Antenna 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ATA8403C-6AQY-66 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Transmitting
8.5mA
Manufacturer
Microchip Technology
Data Interface
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Antenna Connector
PCB, Surface Mount
Part Status
Active
Voltage - Supply
2V ~ 4V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Frequency
868MHz ~ 928MHz
Mounting Type
Surface Mount
Applications
RKE, Remote Control Systems
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Modulation or Protocol
ASK, FSK
Supplier Device Package
8-TSSOP
Data Rate (Max)
50kBaud
Base Product Number
Power - Output
5.5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MICRF112YMM-TRMicrochip Technology2.497MICRF112YMM-CT-NDkr.3.80000Similar
In-Stock: 75
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
25kr.7.29120kr.182.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.8.78724kr.43,936.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250