

ATA8215-GHQW | |
|---|---|
DigiKey Part Number | ATA8215-GHQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA8215-GHQW |
Description | RF RCVR ISM 315MHZ/433MHZ 32VQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ISM 315MHz, 433MHz, 868MHz, 915MHz -125dBm PCB, Surface Mount 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATA8215-GHQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 315MHz, 433MHz, 868MHz, 915MHz | |
Sensitivity | -125dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ISM | |
Applications | General Purpose | |
Current - Receiving | 14.7mA | |
Data Interface | SPI, UART | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.19.61150 | kr.117,669.00 |
| Unit Price without VAT: | kr.19.61150 |
|---|---|
| Unit Price with VAT: | kr.24.51438 |

