Battery Battery Monitor IC Lithium Ion 28-SSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Lithium Ion 28-SSO

ATA6871-TLPW

DigiKey Part Number
ATA6871-TLPW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6871-TLPW
Description
IC BATT MON LI-ION 1-6CELL 28SSO
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 28-SSO
Datasheet
 Datasheet
EDA/CAD Models
ATA6871-TLPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 6
Fault Protection
Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-SSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types