

ATA6838C-PXQW-1 | |
|---|---|
DigiKey Part Number | ATA6838C-PXQW-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6838C-PXQW-1 |
Description | IC MOTOR DRVR 4.75V-5.25V 24QFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6838C-PXQW-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 950mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |

