

ATA6832C-PIQW | |
|---|---|
DigiKey Part Number | ATA6832C-PIQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6832C-PIQW |
Description | IC HALF BRIDGE DRIVER 1A 18QFN |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver Bulbs, DC Motors, Resistors Power MOSFET 18-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATA6832C-PIQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (3) | |
Applications | Bulbs, DC Motors, Resistors | |
Interface | PWM, SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 800mOhm LS, 800mOhm HS | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 18-VFQFN Exposed Pad | |
Supplier Device Package | 18-QFN (4x4) | |
Base Product Number |

